• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 61000725 Terminal Screws, Jack connector Multicolour 1 pc(s)

Packaging type
Piece
Product type
Terminal
Connection
Screws
Jack connector
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (max.)
25 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hensel PE and N terminal KV FC 03

  • KV FC 03

Technical specifications

  • Design: PE and N terminal
  • Connectable conductor cross-section: Fine strand with wire-end sleeve: 2..25 mm²
  • Connectable conductor cross-section multi-strand 2..25 mm²
  • Connection position: Lateral
  • Number of terminal points per pole: 5
  • Operating temperature: 40 °C
  • Mounting type: Direct mounting
  • Material of the insulating body: Thermoplastic
Packaging type

Piece

Product type

Terminal

Features

with screw connection

Connection

Screws

Jack connector

Cross section (flexible) (min.)

2 mm²

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (min.)

2 mm²

Cross section (inflexible) (max.)

25 mm²

Number of pins

2

Factory colour

Multicolour

Nominal current

75 A

Nominal current - rounded value

75 A

Nominal voltage

690 V

Manufacturer part #

61000725

Content

1 pc(s)

Type

KV FC 03

Insulation material

Thermoplastic material

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297337 Hensel 61000725 Terminal Screws, Jack connector Multicolour 1 pc(s)

Description

KV PE and N terminal for small distribution boards with 3 division units. FIXCONNECT plug-in terminal technology.

This text is machine translated.