• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 61001159 N terminal Screws, Jack connector Blue 1 pc(s)

Product type
N terminal
Connection
Screws
Jack connector
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (max.)
25 mm²
Nominal current - rounded value
75 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hensel N-separator terminal, retrofit kit KV FC 35 NT

  • KV FC 35 NT

Technical specifications

  • Design: N-separator terminal, field installation kit
  • Connectable conductor cross-section: Fine strand with wire-end sleeve: 2..16 mm²
  • Connectable conductor cross-section multi-strand 2..25 mm²
  • Connection position: Lateral
  • Number of terminal points per pole: 40
  • Operating temperature: 40 °C
  • Mounting type: Direct mounting
  • Material of the insulating body: Thermoplastic
Product type

N terminal

Features

+ separator

Connection

Screws

Jack connector

Configuration

N

Cross section (flexible) (min.)

2 mm²

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (min.)

2 mm²

Cross section (inflexible) (max.)

25 mm²

Number of pins

1

Factory colour

Blue

Nominal current

75 A

Nominal current - rounded value

75 A

Nominal voltage

690 V

Manufacturer part #

61001159

Content

1 pc(s)

Type

KV FC 35 NT

Connector colour

Blue

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295201 Hensel 61001159 N terminal Screws, Jack connector Blue 1 pc(s)

Description

N terminal in FIXCONNECT NT terminal technology. From 1.5 mm² to 4 mm² for single-wire and flexible copper conductors as plug-in terminals with N-separation function. Clamp terminals from 1.5 mm² to 25 mm² with wire protection and protection against self-loosening for single-wire, multi-wire and flexible copper conductors. Suitable for installation in Hensel KV small distribution boards. Number of clamping points 6 x 25 mm² and 24 x 4 mm²

This text is machine translated.