• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 6100227 KV 2536 Distribution board Surface-mount No. of partitions = 36 No. of rows = 2 Content 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Distribution board
No. of partitions
36
No. of rows
2
Mounting type
Surface-mount
Width
403 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment option: Yes
  • Type of cover: Door
  • Lid type: Closed
  • Width in division units: 18
  • DIN rail: Yes
  • Installation depth: 93 mm
  • EMC version: no.
  • Internal depth 114 mm
  • With mounting plate: no.
  • With lock: no.
  • Protection class: IP54
  • Transparent cover/door: Yes
  • Housing material: Plastic
Product type

Distribution board

No. of partitions

36

No. of rows

2

Mounting type

Surface-mount

Factory colour

Grey

Width

403 mm

Height

483 mm

Dim

(W x H x D) 403 x 483 x 129 mm

Depth

129 mm

Content

1 pc(s)

Weight

3.56

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295798 Hensel 6100227 KV 2536 Distribution board Surface-mount No. of partitions = 36 No. of rows = 2 Content 1 pc(s)

Description

Small distributor made of high-quality thermoplastic (polystirene). For surface-mounting applications in buildings or protected installation outdoors. Automatic casing, with 36 division units, for the installation of devices with snap-on fixing on DIN-mounting rail. Cable entry via integrated elastic sealing membranes. With transparent door and cable entry panel, integrated accessory compartment and cover strips for the device cut-out. Protection Class IP 54 .

This text is machine translated.