• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000095 Junction box Halogen-free, Sealable, Weather-proof (L x W) 355 mm x 255 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stackable: no.
  • Number of Introductions: 2
  • Type of housing bushing: None
  • Assembly: None
  • Lid mounting: Screwed
  • Introduction from behind: Yes
  • Operating temperature: -25..70 °C.
  • Shape: Rectangular
  • Surface: Untreated
  • Protection class IP66/IP67
  • Pourable: no.
  • Casting compound supplied: no.
  • Material: Plastic
Product type

Junction box

Features

Halogen-free

Sealable

Weather-proof

Mounting type

Surface-mount

Max. fire resistance

70 °C

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W) 355 mm x 255 mm

Length

355 mm

Width

255 mm

Depth

122 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297848 Hensel 62000095 Junction box Halogen-free, Sealable, Weather-proof (L x W) 355 mm x 255 mm 1 pc(s)

Description

Cable junction box made of high-quality thermoplastic for unprotected outdoor installation or surface-mounted applications in buildings. Resistant to weather influences such as UV exposure to sunlight, protected against rain water, temperature resistant and impact resistant. Cover attachment via quick-release fasteners. With external straps for attachment. Seawater-resistant, for offshore applications. With approval for installation on ships. Cable junction box without terminal. Housing walls without knockouts. Cable entries can be drilled individually. Wall area can be used for cable entry max. m 63.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.