• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000105 Junction box Halogen-free, Sealable, Weather-proof (L x W) 130 mm x 130 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stackable: no.
  • Number of introductions: 7
  • Type of housing bushing: Prestamped
  • Rated insulation voltage UI: 690 V.
  • Assembly: Terminal
  • Lid mounting: Screwed
  • Introduction from behind: Yes
  • Operating temperature: -25..70 °C.
  • Shape: Square
  • Max. Conductor cross-section 10 mm²
  • Surface: Untreated
  • Protection class: IP68
  • Pouring: Yes
  • Casting compound supplied: Yes
  • Material: Plastic
Product type

Junction box

Features

Halogen-free

Sealable

Weather-proof

Mounting type

Surface-mount

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W) 130 mm x 130 mm

Length

130 mm

Width

130 mm

Depth

77 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2294227 Hensel 62000105 Junction box Halogen-free, Sealable, Weather-proof (L x W) 130 mm x 130 mm 1 pc(s)

Description

Cable junction box made of high-quality thermoplastic for potting for a waterproof connection. For unprotected installation outdoors in the event of the risk of condensation and/or liquid ingress, for installation in the ground without traffic loads. Can be used for heating cable / heating tape up to max. 70 °C surface temperature. For re-installation or testing, the lid can be removed and the casting compound removed. Cover attachment via quick-release fasteners. With external straps for attachment. With terminals up to 6 mm², 5-pin. Cable entry via metric knockouts in housing walls. Extension cable connection in the accessories. With casting compound and sealing plugs.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.