• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000340 Serial terminal enclosure 93.00 x 93.00 x 62.00 Black 1 pc(s)

1/2
Packaging type
Piece
Product type
Serial terminal enclosure
Material
Thermoplastic
IP rating
IP66
Width
93.00 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Conductor cross-section: 4 mm²
  • Equipment: Terminal
  • Shape: Square
  • Mounting type: Wall/ceiling mounting
  • Introduction from behind: No.
  • Length: 93 mm
  • Width 93 mm
  • Depth: 62 mm
  • Can be stacked: No.
  • Number of inserts: 7
  • Type of housing bushing: Other
  • Material: Plastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Colour, black
  • Protection class (IP) IP66
  • Design cover: Blind cover
  • Cover attachment: Screwed
  • Can be potted: No.
  • Supplied with casting compound: No.
  • Lead-sealable: No.
  • Rated insulation voltage UI 275 V
  • Function retention: Without
  • With shielding: No.
  • Weather resistant: Yes
  • Operating temperature -20..40°C
  • Explosion-tested version: Yes
  • For ex-zone gas: 2
  • For Ex-Zone Dust: 22
Packaging type

Piece

Product type

Serial terminal enclosure

Features

Explosion-proof

Material

Thermoplastic

IP66

Factory colour

Black

Length

93.00 mm

Width

93.00 mm

Height

62 mm

Dimensions

93 x 93 x 62 mm

Content

1 pc(s)

Type

62000340

Dim

(L x W x H) 93.00 x 93.00 x 62 mm

Manufacturer part #

62000340

Depth

62.00 mm

Material (details)

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163739 Hensel 62000340 Serial terminal enclosure 93.00 x 93.00 x 62.00 Black 1 pc(s)

Description

Ex-cable junction box made of high quality thermoplastic for unprotected outdoor installation or surface-mounted applications in buildings in Ex-zones 2 and 22. Resistant to weather influences, such as UV exposure to solar radiation, protected against rain water, temperature-resistant and impact-resistant. Cover attachment via quick-release fasteners With external brackets for mounting. With 5 terminal blocks up to 2.5 mm². Cable entry via boring at the marked places on the casing walls. EX-mounting cable supports in accessories.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.