• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 6600164 Terminal 1-pin 400 A

EAN:
Part number:
Item no:
Product type
Terminal
Number of pins
1
Nominal current - rounded value
400 A
Dim
(W x D) 35 mm x 34 mm
Nominal current
400 A
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of terminal points per pole: 1
Product type

Terminal

Number of pins

1

Dim

(W x D) 35 mm x 34 mm

Nominal current

400 A

Nominal current - rounded value

400 A

Width

35 mm

Depth

34 mm

Weight

0.10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297302 Hensel 6600164 Terminal 1-pin 400 A

Description

Wiring strip connection terminal up to 400 A for direct connection of laminated copper wiring tape to switchgear with flat connection M 10.

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?