• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 6600191 Terminal 3-pin 300 mm² 630 A

1/2
Product type
Terminal
Number of pins
3
Nominal current - rounded value
630 A
Cross section
300 mm²
Nominal current
630 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of terminal points per pole: 1
Product type

Terminal

Cross section

300 mm²

Number of pins

3

Nominal current

630 A

Nominal current - rounded value

630 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295808 Hensel 6600191 Terminal 3-pin 300 mm² 630 A

Description

Direct connection terminal for mounting on circuit breakers 400 A and 630 A.

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?