• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 6600249 Hensel cable flange MV FP 66 Flange Plastic 1 pc(s)

1/2
Product type
Flange
Dim
(W x H x D) 236 x 100 x 148 mm
Type
Cable flange
Content
1 pc(s)
Material
Plastic
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface: Untreated
  • Knockouts: no.
Product type

Flange

Dim

(W x H x D) 236 x 100 x 148 mm

Type

Cable flange

Content

1 pc(s)

Material

Plastic

Width

236 mm

Height

100 mm

Depth

148 mm

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296315 Hensel 6600249 Hensel cable flange MV FP 66 Flange Plastic 1 pc(s)

Description

Cable entry flange with a sealing range of Ø 30-72 mm. With two step supports and fixing screws.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?