• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 68000048 Hensel mounting plate 4mm strong FP MP 10 Mounting plate Plastic 1 pc(s)

1/2
Product type
Mounting plate
Dim
(W x H) 216 mm x 126 mm
Content
1 pc(s)
Material
Plastic
Width
216 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Holes: no.
  • Surface: Untreated
Product type

Mounting plate

Dim

(W x H) 216 mm x 126 mm

Content

1 pc(s)

Material

Plastic

Width

216 mm

Height

126 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297797 Hensel 68000048 Hensel mounting plate 4mm strong FP MP 10 Mounting plate Plastic 1 pc(s)

Description

Mounting plate for ENYSTAR empty housings size 1, 2 and 3.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?