• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 68000060 Holder 5-pin 250 A

1/2
Product type
Holder
Number of pins
5
Nominal current - rounded value
250 A
Nominal current
250 A
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Track distance 60 mm
Product type

Holder

Number of pins

5

Nominal current

250 A

Nominal current - rounded value

250 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297812 Hensel 68000060 Holder 5-pin 250 A

Description

Busbar carrier for ENYSTAR busbar system 250 A. L1-L3, N and PE 12 x 5 mm.

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?