• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 68000173 Hensel protective roof FP DB 27 Rain cap Steel 1 pc(s)

1/2
Product type
Rain cap
Dim
(W x H x D) 270 x 60 x 245 mm
Type
Blind
Content
1 pc(s)
Material
Steel
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface: Powder-coated
  • Knockouts: no.
Product type

Rain cap

Dim

(W x H x D) 270 x 60 x 245 mm

Type

Blind

Content

1 pc(s)

Material

Steel

Width

270 mm

Height

60 mm

Depth

245 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295066 Hensel 68000173 Hensel protective roof FP DB 27 Rain cap Steel 1 pc(s)

Description

Protective cover for housing wall 270 mm.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?