• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 68000217 FP 3402 Switchboard cabinet Surface-mount Content 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Switchboard cabinet
Mounting type
Surface-mount
Width
540 mm
Height
360 mm
Depth
163 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment option: Yes
  • Rated current rail system 250 A.
  • Short-circuit strength 28 kA
  • Equipped with bus bar: Yes
  • With transparent cover: Yes
  • Number of pins: 5
  • IP66 protection rating
  • Housing material: Plastic
Product type

Switchboard cabinet

with PE and N terminals

No

Mounting type

Surface-mount

Factory colour

Grey

Width

540 mm

Height

360 mm

Dim

(W x H x D) 540 x 360 x 163 mm

Depth

163 mm

Content

1 pc(s)

Short-circuit withstand rating (Icw)

28 kA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2294062 Hensel 68000217 FP 3402 Switchboard cabinet Surface-mount Content 1 pc(s)

Description

Housing with door for the construction of installation distributors up to 250 A for use by laymen according to IEC 61439-3. Open housing walls for combination or as single housing with closure plates. Made of high-quality polycarbonate, protective insulation. Quick housing connection through connectors and integrated seals. Large wall penetrations for the electrical connection of the housings to each other. Cable entry via flanges. Wall mounting directly on the housing, via external brackets or with mounting rails. Housing with busbars, without device, without terminals. With transparent door and door lock with tool actuation.

This text is machine translated.