• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel CEE power distributor FP CB 210 68000138

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface type: Untreated
  • Material: Plastic
Product type

CEE power distributor

IP66

Factory colour

Grey

Dim

(W x H x D) 270 x 180 x 165 mm

Width

270 mm

Height

180 mm

Content

1 pc(s)

Depth

165 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295068 Hensel CEE power distributor FP CB 210 68000138

Description

Connection box for installing devices that must be operated from the outside, such as plug-in devices, buttons and switches. For mounting on housing walls 270 mm.

This text is machine translated.

What kind of CEE Power Distributors are you looking for?