• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Datenscheibe Personenschutz für Kupferleiter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Genre

Reference books

Product type

Electricity & Wiring textbook

Title

Datenscheibe Personenschutz für Kupferleiter

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295241 Hensel Datenscheibe Personenschutz für Kupferleiter

Description

Data disc Personal protection for copper conductors. To determine the maximum permissible cable length, taking into account the voltage drop and the shutdown conditions according to the standard.

This text is machine translated.

Features

  • For determining the max. permissible cable length, taking into account the switch-off conditions according to DIN VDE 0100-430 and the voltage drop (2.5%) according to DIN VDE 0100-520
  • To comply with the shutdown conditions in the event of a fault
  • After switch-off time, protective device, loop impedance
  • According to the rated current of the overcurrent protection device
  • For circuit breaker characteristic B and fuses GL/GG
  • For determining the max. cable length in case of a voltage drop 2.5 % for alternating and three-phase current
  • Safety criteria: Personal protection Protection of electrical function Attention: Observe line protection!