• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel DK MB 2 Pole fastener (W x H) 83 mm x 43 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Pole fastener
Factory colour
Multicolour
Width
83 mm
Height
43 mm
Dim
(W x H) 83 mm x 43 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 17 mm
Product type

Pole fastener

Factory colour

Multicolour

Width

83 mm

Height

43 mm

Dim

(W x H) 83 mm x 43 mm

Content

1 pc(s)

Type

DK MB 2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296376 Hensel DK MB 2 Pole fastener (W x H) 83 mm x 43 mm 1 pc(s)

Description

Mounting set for pipe or mast attachment of cable branch boxes. Suitable for mast diameter 60 - 150 mm.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?