• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel DK TS 04 62000123 Support rail Steel 77 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Packaging type
Piece
Product type
Support rail
Length
77 mm
Width
77 mm
Features
Slotted hole
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface type: Galvanized/electrolytically galvanized
  • Center hole spacing 60 mm
  • Hole shape: Slotted hole
  • Material thickness 1 mm.
Packaging type

Piece

Product type

Support rail

Features

Slotted hole

Material

Steel

Material properties

zinc galvanized

Type

DIN rail TH15

Length

77 mm

Width

77 mm

Height

6 mm

Dim

(L x W x H) 77 x 77 x 6 mm

Content

1 pc(s)

Type

DK TS 04

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295085 Hensel DK TS 04 62000123 Support rail Steel 77 mm 1 pc(s)

Description

Mounting rail for cable junction boxes DK 04..., KF 04.... For the construction of terminal blocks.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?