• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel DK TS 25 62000127 Support rail Steel 218 mm 1 pc(s)

1/2
Packaging type
Piece
Product type
Support rail
Length
218 mm
Width
218 mm
Features
Slotted hole
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface type: Galvanized
  • Center hole spacing 193 mm
  • Hole shape: Slotted hole
  • Material thickness 1 mm.
Packaging type

Piece

Product type

Support rail

Features

Slotted hole

Material

Steel

Material properties

zinc plated

Type

DIN rail 35/7.5 mm

Length

218 mm

Width

218 mm

Height

8 mm

Dim

(L x W x H) 218 x 218 x 8 mm

Weight

0

Content

1 pc(s)

Type

DK TS 25

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297333 Hensel DK TS 25 62000127 Support rail Steel 218 mm 1 pc(s)

Description

Mounting rail for cable junction boxes DK 25..., KF 25 For the construction of terminal blocks.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?