• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel EB 35 B Casing 260 x 190 x 106 Plastic 1 pc(s)

1/2
Packaging type
Piece
Product type
Casing
Material
Plastic
Width
260 mm
Height
190 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Surface-mounted
Packaging type

Piece

Product type

Casing

Material

Plastic

Type

Housing

Width

260 mm

Height

190 mm

Dimensions

B 190 x H 260 x T 106 mm

Content

1 pc(s)

Type

EB 35 B

Dim

(W x H x D) 260 x 190 x 106 mm

Manufacturer part #

62000252

Depth

106 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293220 Hensel EB 35 B Casing 260 x 190 x 106 Plastic 1 pc(s)

Description

Housing for low-voltage switching device combinations. Made of high-quality polycarbonate, protective insulation. For the installation of devices on mounting plate or DIN mounting rail. Lid locks with tool actuation. Empty housing with non-transparent cover. Mounting dimensions W 190 x H 260 x D 106 mm.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.