• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel EB 50 G 62000253 Casing 320 x 215 x 106 Plastic 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Casing
Material
Plastic
Width
320 mm
Height
215 mm
Content
1 pc(s)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hensel EMPTY HOUSING EB-Mass 215x320x106 EB 50 G.

Our service for you

Technical specifications

  • Mounting type: Surface-mounted
Product type

Casing

Material

Plastic

Type

Housing

Width

320 mm

Height

215 mm

Content

1 pc(s)

Dim

(W x H x D) 320 x 215 x 106 mm

RoHS-compliant

Yes

Depth

106 mm

Type

EB 50 G

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295876 Hensel EB 50 G 62000253 Casing 320 x 215 x 106 Plastic 1 pc(s)

Description

Housing for low-voltage switching device combinations. Made of high-quality polycarbonate, protective insulation. For the installation of devices on mounting plate or DIN mounting rail. Lid locks with tool actuation. Empty housing with non-transparent cover. Installation dimensions W 215 x H 320 x D 106 mm.

This text is machine translated.

What kind of Universal Enclosures are you looking for?