User & Safety Instructions 2297814 Hensel FP 0350 68000299 Casing 270 x 540 x 186 Plastic 1 pc(s)
Description
Housing with door for the construction of installation distributors up to 250 A for use by laymen according to IEC 61439-3. Open housing walls for combination or as single housing with closure plates. Made of high-quality polycarbonate, protective insulation. Quick housing connection through connectors and integrated seals. Large wall penetrations for the electrical connection of the housings to each other. Cable entry via flanges. Wall mounting directly on the housing, via external brackets or with mounting rails. Empty housing with non-transparent door and sealable door lock with manual operation. For the installation of devices on mounting plate or DIN mounting rail, installation dimensions W 216 x H 486 x D 140 mm. Max. Mounting depth with built-in mounting plate 136 mm, with built-in mounting rail 125 mm.
This text is machine translated.
Description
Housing with door for the construction of installation distributors up to 250 A for use by laymen according to IEC 61439-3. Open housing walls for combination or as single housing with closure plates. Made of high-quality polycarbonate, protective insulation. Quick housing connection through connectors and integrated seals. Large wall penetrations for the electrical connection of the housings to each other. Cable entry via flanges. Wall mounting directly on the housing, via external brackets or with mounting rails. Empty housing with non-transparent door and sealable door lock with manual operation. For the installation of devices on mounting plate or DIN mounting rail, installation dimensions W 216 x H 486 x D 140 mm. Max. Mounting depth with built-in mounting plate 136 mm, with built-in mounting rail 125 mm.
This text is machine translated.
What kind of Universal Enclosures are you looking for?