• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel FP 1100 Rail-mount adapter 180 x 270 x 163 Grey 1 pc(s)

1/2
Product type
Rail-mount adapter
Material
Plastic
Width
270 mm
Content
1 pc(s)
Features
sealable
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hensel ENYSTAR terminal housing FP 1100

Our service for you

Technical specifications

  • Stackable: Yes
  • Rated insulation voltage UI: 400 V.
  • Introduction from behind: no.
  • Operating temperature: -5..40 °C.
  • Max. Conductor cross-section 35 mm²
  • Surface: Untreated
  • IP66 protection rating
  • Pourable: no.
  • Casting compound supplied: no.
  • Material: Plastic
Product type

Rail-mount adapter

Features

sealable

Material

Plastic

Factory colour

Grey

Type

Terminal housing

Length

180 mm

Width

270 mm

Content

1 pc(s)

Type

FP 1100

Dim

(L x W) 180 mm x 270 mm

RoHS-compliant

Yes

Manufacturer part #

68000273

Depth

163 mm

Mounting type

Surface-mount

Features

Halogen-free

Sealable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296322 Hensel FP 1100 Rail-mount adapter 180 x 270 x 163 Grey 1 pc(s)

Description

Housing with door for the construction of installation distributors up to 250 A for use by laymen according to IEC 61439-3. Open housing walls for combination or as single housing with closure plates. Made of high-quality polycarbonate, protective insulation. Quick housing connection through connectors and integrated seals. Large wall penetrations for the electrical connection of the housings to each other. Cable entry via flanges. Wall mounting directly on the housing, via external brackets or with mounting rails. Terminal housing with non-transparent door. Each PE/N 10 x 1.5-10 mm² sol/ f, 11 x 2.5-16 mm² r/ f, 1 x 16 mm² sol or 1 x 16-35 mm² f, Cu. Door lock with tool actuation. Door sealable. Sealing device for door sealing ordered separately.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.