• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel FP AL 40 (VE4) Stacking bracket (W x H) 22 mm x 30 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Stacking bracket
Type
ENYSTAR OUTER BRACKET
Factory colour
Multicolour
Width
22 mm
Height
30 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 10 mm
Product type

Stacking bracket

Type

ENYSTAR OUTER BRACKET

Factory colour

Multicolour

Width

22 mm

Height

30 mm

Dim

(W x H) 22 mm x 30 mm

Weight

0.10

Content

1 pc(s)

Type

FP AL 40 (VE4)

22

30 mm

10 mm

Fastening parts/-set

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296331 Hensel FP AL 40 (VE4) Stacking bracket (W x H) 22 mm x 30 mm 1 pc(s)

Description

External stainless steel lugs for external housing mounting of ENYSTAR distributors.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?