• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel FP TS 36 68000045 Support rail Steel 306 mm 1 pc(s)

1/2
Packaging type
Piece
Product type
Support rail
Length
306 mm
Features
Slotted hole
Material
Steel
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface type: Galvanized
  • Hole shape: Slotted hole
  • Material thickness 2 mm.
Packaging type

Piece

Product type

Support rail

Features

Slotted hole

Material

Steel

Material properties

zinc plated

Type

DIN rail 35 / 15 mm

Length

306 mm

Height

15 mm

Content

1 pc(s)

Type

FP TS 36

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297594 Hensel FP TS 36 68000045 Support rail Steel 306 mm 1 pc(s)

Description

Mounting rail for ENYSTAR empty housing sizes 2 and 4. For installation of devices or terminals with snap-on or spring-loaded mounting.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?