• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel FP ZR 40 Attachment bracket Plastic Grey (W x H) 360 mm x 540 mm 1 pc(s)

1/2
Product type
Attachment bracket
Material
Plastic
Type
Intermediate
Factory colour
Grey
Compatible with (details)
Housing width 360 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 50 mm
Product type

Attachment bracket

Type

Intermediate

Factory colour

Grey

Compatible with (details)

Housing width 360 mm

Width

360 mm

Height

540 mm

Dim

(W x H) 360 mm x 540 mm

Material

Plastic

Content

1 pc(s)

Type

FP ZR 40

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293078 Hensel FP ZR 40 Attachment bracket Plastic Grey (W x H) 360 mm x 540 mm 1 pc(s)

Description

Intermediate frame for enlarging the installation depths by 50 mm for the ENYSTAR housing size 4.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?