• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel KG 9001 IN 33001000 Casing 205 x 101 x 95 1 pc(s)

1/2
Packaging type
Piece
Product type
Casing
Material
Thermoplastic
Width
205 mm
Height
101 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hensel KV-empty housing EB-Mass 101x205x95mm KG 9001 IN

Our service for you

Technical specifications

Packaging type

Piece

Product type

Casing

Features

with hinge

Material

Thermoplastic

Factory colour

Grey

Type

Housing

Length

205 mm

Width

205 mm

Height

101 mm

Dimensions

205 x 101 x 95 mm

Content

1 pc(s)

Dim

(L x W x H) 205 x 205 x 101 mm

RoHS-compliant

Yes

Depth

95 mm

Type

KG 9001 IN

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295204 Hensel KG 9001 IN 33001000 Casing 205 x 101 x 95 1 pc(s)

Description

Small distributor Empty housing made of high-quality thermoplastic. For surface-mounting applications in buildings or protected installation outdoors. For installing devices via mounting rails or mounting plates as accessories. With gray hinged lid and lock for tool actuation. Cable entry via enclosed cable entries. Protection class IP 55 (ESM).

This text is machine translated.

What kind of Universal Enclosures are you looking for?