• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel KG TS 03 3300151 Support rail Steel 162 mm 1 pc(s)

1/2
Packaging type
Piece
Product type
Support rail
Length
162 mm
Features
spring-loaded
Material
Steel
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface type: Galvanized
  • Hole shape: Round hole
  • Material thickness 1 mm.
Packaging type

Piece

Product type

Support rail

Features

spring-loaded

Material

Steel

Material properties

zinc plated

Type

DIN rail 35/7.5 mm

Length

162 mm

Height

8 mm

Weight

0

Content

1 pc(s)

Type

KG TS 03

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295054 Hensel KG TS 03 3300151 Support rail Steel 162 mm 1 pc(s)

Description

KV mounting rail for KG 9003 according to DIN EN 60715 standard. For devices or terminals with snap-on or spring-loaded mounting.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?