• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel KV MB 6 Pole fastener (W x H) 127 mm x 149 mm 1 pc(s)

1/2
Product type
Pole fastener
Width
127 mm
Height
149 mm
Dim
(W x H) 127 mm x 149 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 17 mm
Product type

Pole fastener

Width

127 mm

Height

149 mm

Dim

(W x H) 127 mm x 149 mm

Content

1 pc(s)

Type

KV MB 6

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2294222 Hensel KV MB 6 Pole fastener (W x H) 127 mm x 149 mm 1 pc(s)

Description

Mounting set for pipe or mast mounting of small distributors. Suitable for mast diameter 60 - 150 mm.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?