• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi 0221 2000062 Casing 300 x 300 x 182 Plastic 1 pc(s)

1/2
Product type
Casing
Material
Plastic
IP rating
IP65
Width
300 mm
Height
300 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hensel Empty housing Mi 0221

Our service for you

Technical specifications

  • Attachment option: Yes
  • Number of cable entries: 40
  • Number of modules: 1
  • Number of holes for flange plates: 4
  • Number of rows: 1
  • Type of cover: Door
  • Type of door: Single
  • Lid type: Closed
  • Installation depth: 115 mm
  • Suitable for outdoor use: Yes
  • Suitable for lightning protection: no.
  • Material thickness housing: 3 mm
  • Material thickness door/lid: 3 mm
  • Mounting type: Surface-mounted
  • Protection class: II
Product type

Casing

Material

Plastic

IP65

Type

Housing

Width

300 mm

Height

300 mm

Internal depth

115 mm

Content

1 pc(s)

Dim

(W x H x D) 300 x 300 x 182 mm

RoHS-compliant

Yes

Depth

182 mm

Type

Mi 0221

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297101 Hensel Mi 0221 2000062 Casing 300 x 300 x 182 Plastic 1 pc(s)

Description

Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Empty housing with non-transparent cover. Installation dimensions W 275 x H 275 x D 119 mm for the installation of devices on mounting plate or DIN mounting rail. Max. Installation depth with built-in mounting plate 115 mm, with built-in mounting rail 104 mm. Lid locks with tool actuation.

This text is machine translated.

What kind of Universal Enclosures are you looking for?