User & Safety Instructions 2296787 Hensel Mi 0310 2000004 Casing 300 x 450 x 214 Plastic 1 pc(s)
Description
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Empty housing with transparent cover. Installation dimensions W 275 x H 425 x D 195 mm for the installation of devices on mounting plate or DIN mounting rail. Max. Installation depth with built-in mounting plate 191 mm, with built-in mounting rail 180 mm. Lid locks with tool actuation.
This text is machine translated.
Description
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Empty housing with transparent cover. Installation dimensions W 275 x H 425 x D 195 mm for the installation of devices on mounting plate or DIN mounting rail. Max. Installation depth with built-in mounting plate 191 mm, with built-in mounting rail 180 mm. Lid locks with tool actuation.
This text is machine translated.
What kind of Universal Enclosures are you looking for?