• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi 0601 20001318 Casing 600 x 450 x 170 Plastic 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Casing
Material
Plastic
IP rating
IP65
Width
600 mm
Height
450 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment option: Yes
  • Number of cable entries: 70
  • Number of modules: 1
  • Number of holes for flange plates: 8
  • Number of rows: 1
  • Type of cover: Cover
  • Lid type: Closed
  • Installation depth: 146 mm
  • Suitable for outdoor use: Yes
  • Suitable for lightning protection: no.
  • Material thickness housing: 3 mm
  • Material thickness door/lid: 3 mm
  • Mounting type: Surface-mounted
  • Protection class: II
Product type

Casing

Material

Plastic

IP65

Type

Housing

Width

600 mm

Height

450 mm

Internal depth

146 mm

Content

1 pc(s)

Dim

(W x H x D) 600 x 450 x 170 mm

RoHS-compliant

Yes

Weight

5.34

Depth

170 mm

Type

Mi 0601

Surface mounted (plaster)

II

600

450 mm

170 mm

7035

FALSE

Untreated

146 mm

1

Cover

70

Plastic

IK08

IP65

FALSE

Closed

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297361 Hensel Mi 0601 20001318 Casing 600 x 450 x 170 Plastic 1 pc(s)

Description

Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Empty housing with non-transparent cover. Mounting dimensions W 575 x H 425 x D 150 mm for the installation of devices on mounting plate or DIN mounting rail. Max. Installation depth with built-in mounting plate 146 mm, with built-in mounting rail 135 mm. Lid locks with tool actuation.

This text is machine translated.

What kind of Universal Enclosures are you looking for?