• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi 2200 2000075 Casing 300 x 300 x 170 Plastic 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Casing
Material
Plastic
IP rating
IP65
Width
300 mm
Height
300 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation depth: 146 mm
  • Mounting type: Construction
Product type

Casing

Material

Plastic

IP65

Type

Counter casing

Width

300 mm

Height

300 mm

Content

1 pc(s)

Dim

(W x H x D) 300 x 300 x 170 mm

RoHS-compliant

Yes

Weight

0

Depth

170 mm

Type

Mi 2200

Mounting type

Structure

Surface mounting

300

300 mm

170 mm

FALSE

146 mm

Plastic

IP65

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295801 Hensel Mi 2200 2000075 Casing 300 x 300 x 170 Plastic 1 pc(s)

Description

Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Meter housing for counters with three-point mounting, including meter mounting. Max. Installation depth 146 mm. Lid closures for tool actuation, double sealable. Use in unmeasured areas after consultation with local network operator.

This text is machine translated.

What kind of Universal Enclosures are you looking for?