User & Safety Instructions 2296788 Hensel Mi 2310 2000078 Casing 300 x 450 x 214 Plastic 1 pc(s)
Description
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Meter housing for counters with three-point mounting, including meter mounting. Max. Installation depth 190 mm. Lid closures for tool actuation, double sealable. Use in unmeasured areas after consultation with local network operator.
This text is machine translated.
Description
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Meter housing for counters with three-point mounting, including meter mounting. Max. Installation depth 190 mm. Lid closures for tool actuation, double sealable. Use in unmeasured areas after consultation with local network operator.
This text is machine translated.
What kind of Universal Enclosures are you looking for?