User & Safety Instructions 2296816 Hensel Mi 2312 20001172 Casing 300 x 450 x 170 Plastic 1 pc(s)
Description
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Counter housing for 1 electronic household counter (EHZ) with pre-assembled connection cables and EHZ room. Max. Installation depth 108 mm. Lid closures for tool actuation, double sealable. Use in unmeasured areas after consultation with local network operator.
This text is machine translated.
Description
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Counter housing for 1 electronic household counter (EHZ) with pre-assembled connection cables and EHZ room. Max. Installation depth 108 mm. Lid closures for tool actuation, double sealable. Use in unmeasured areas after consultation with local network operator.
This text is machine translated.
What kind of Universal Enclosures are you looking for?