• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi 2420 Casing 300 x 600 x 185 Plastic 1 pc(s)

1/2
Packaging type
Piece
Product type
Casing
Material
Plastic
IP rating
IP65
Width
300 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation depth: 146 mm
  • With hinged lid: Yes
  • Mounting type: Construction
Packaging type

Piece

Product type

Casing

Features

with DIN rail

Material

Plastic

IP65

Type

Counter casing

Width

300 mm

Height

600 mm

Dimensions

300 x 600 x 185 mm

Content

1 pc(s)

Type

Mi 2420

Dim

(W x H x D) 300 x 600 x 185 mm

Manufacturer part #

2000084

Depth

185 mm

Mounting type

Structure

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293051 Hensel Mi 2420 Casing 300 x 600 x 185 Plastic 1 pc(s)

Description

Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Counter housing for counters with three-point mounting, including counter mounting and hinged cover with touch protection for 12 division units and associated mounting rail. Max. Installation depth 146 mm. Lid closures for tool actuation, double sealable. Use in unmeasured areas after consultation with local network operator.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.