• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi BZ 13 Screw fastener 100 pc(s)

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Screw fastener
Length
13 mm
Board thickness (max.)
4 mm
Content
100 pc(s)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Screw fastener

Length

13 mm

Board thickness (max.)

4 mm

Content

100 pc(s)

Type

Mi BZ 13

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296785 Hensel Mi BZ 13 Screw fastener 100 pc(s)

Description

Fixing screw, length 13 mm. For mounting on the Mi-housing base. Self-locking and galvanized.

This text is machine translated.

Features

  • Length 13 mm
  • For mounting on the bottom of the housing
  • For material thicknesses from 2.5 to 4 mm
  • self-locking
  • galvanized

What kind of Case Accessories (Misc.) are you looking for?