• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi FP 70 20001027 Separator (L x W x H) 100 x 300 x 100 mm Plastic 1 pc(s)

EAN:
Part number:
Item no:
1/3
Product type
Separator
Width
300 mm
Material
Plastic
Height
100 mm
Length
100 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Separator

Height

100 mm

Length

100 mm

Width

300 mm

Dim

(L x W x H) 100 x 300 x 100 mm

Material

Plastic

Content

1 pc(s)

Type

Mi FP 70

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751048 Hensel Mi FP 70 20001027 Separator (L x W x H) 100 x 300 x 100 mm Plastic 1 pc(s)

Description

Cable entry flange with sealing range 1 x Ø 30-72 mm for housing walls of 300 mm.

This text is machine translated.

What kind of Enclosure Parts are you looking for?