• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi TS 45 2000347 Support rail Steel 434 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Packaging type
Piece
Product type
Support rail
Length
434 mm
Width
434 mm
Features
Slotted hole
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface type: Galvanized
  • Hole shape: Slotted hole
  • Material thickness 2 mm.
Packaging type

Piece

Product type

Support rail

Features

Slotted hole

Material

Steel

Material properties

zinc plated

Type

DIN rail 35 / 15 mm

Length

434 mm

Width

434 mm

Height

15 mm

Dim

(L x W x H) 434 x 434 x 15 mm

Content

1 pc(s)

Type

Mi TS 45

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297286 Hensel Mi TS 45 2000347 Support rail Steel 434 mm 1 pc(s)

Description

Mounting rail for empty Mi-housing sizes 3, 6. For installation of devices or terminals with snap-on or spring-loaded mounting.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?