• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Ste 11 V Grommet (cut-to-fit) Board thickness (max.) 4 mm Light grey 1 pc(s)

Product type
Grommet (cut-to-fit)
Features
pre-punched
closed
Clamp Ø
9 mm
Terminal Ø (max.)
13 mm
Mounting hole
PG11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sealing range: 9..13 mm
  • For wall thickness 3..4 mm
  • Nominal size PG: 11
Product type

Grommet (cut-to-fit)

Features

pre-punched

closed

Type

closed

Factory colour

Light grey

Clamp Ø

9 mm

Terminal Ø (max.)

13 mm

Mounting hole

PG11

Board thickness (max.)

4 mm

IP31

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

3622009

Type

Ste 11 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297886 Hensel Ste 11 V Grommet (cut-to-fit) Board thickness (max.) 4 mm Light grey 1 pc(s)

Description

Plug-in nozzle, closed, for pre-embossing PG 11 and sealing range Ø 9-13 mm.

This text is machine translated.