• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel STM 25 Grommet (cut-to-fit) Board thickness (max.) 4 mm Light grey 1 pc(s)

1/2
Product type
Grommet (cut-to-fit)
Type
closed
Factory colour
Light grey
(Ø)
25 mm
Dim
(Ø) 25 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sealing range 5..21 mm
  • For wall thickness 2..4 mm
Product type

Grommet (cut-to-fit)

Type

closed

Factory colour

Light grey

(Ø)

25 mm

Dim

(Ø) 25 mm

Board thickness (max.)

4 mm

IP55

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

3600175

Type

STM 25

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296410 Hensel STM 25 Grommet (cut-to-fit) Board thickness (max.) 4 mm Light grey 1 pc(s)

Description

Step nozzle for knockouts M 25 and sealing range Ø 5-21 mm.

This text is machine translated.