• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hercules DJMonitor 32 Active monitor 7.6 cm 3 inch 30 W 1 Pair

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hercules DJMonitor32 active monitor loudspeaker

  • 7.6 cm (3-inch) woofer
  • Offset tweeter for clear playback and clearly audible stereo effect in the room
  • Dual Bass Bay
  • Housing made of 6 mm thick MDF plate made
  • 15 Watt output power per satellite.

Technical specifications

Product type

Active monitor

RMS power

30 W

Max. power

60 W

Speaker size (cm)

7.6 cm

Speaker size (inch)

3 inch

Interfaces

RCA in

Factory colour

Black

Yellow

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848540 Hercules DJMonitor 32 Active monitor 7.6 cm 3 inch 30 W 1 Pair

Description

Hercules is pleased to use very, large expertise and a set active monitor loudspeaker to be able to offer. Perfect for users who just enter the world of the Auflegens. Despite their small size, they are in no way inferior to the larger models of the same category, especially what quality and output power is concerned.

This text is machine translated.

Features

  • 2 x 15 watt output power, 60 Watt Peak Power
  • Improved acoustics guide for high-performance playback
  • Housing made of wood.

Scope of delivery

  • DJMonitor32 right loudspeaker satellite
  • DJMonitor32 Left loudspeaker satellite
  • Power cable/connection cable between the speakers
  • Quick start instructions information.