• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hercules DJSpeaker 32 Party Active monitor 7.6 cm 3 inch 30 W 1 Pair

EAN:
Part number:
Item no:
1/3
Dispatches on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Hercules DJSpeaker 32 Party

  • 2 x 15 watt RMS, 60 watt speaker power
  • Optimized sound management
  • Wooden housing
  • Light dome with 4 modes

Technical specifications

Product type

Active monitor

RMS power

30 W

Max. power

60 W

Speaker size (cm)

7.6 cm

Speaker size (inch)

3 inch

Features

Built-in light effect

Interfaces

RCA in

USB type B

Dim

(W x H x D) 155 x 235 x 135 mm

Frequency range

60 - 20 000 Hz

Weight

2.83 kg

Factory colour

Black

Width

155 mm

Height

235 mm

Depth

135 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848542 Hercules DJSpeaker 32 Party Active monitor 7.6 cm 3 inch 30 W 1 Pair

Description

The Hercules DJSpeaker 32 Party loudspeaker illuminate your parties with high-quality sound and an LED light system for colorful ambience. Each speaker is equipped with a light dome with flame and spotlight effects to make your event unique.
The speakers are easy to control via the supplied infrared remote control and let you choose from 4 different lighting modes: NonStop good mood on your next birthday party, a big New Year's Eve party or spontaneous gettogether!

Party NOW, Become a DJ! (Celebrate, become a DJ!)
Each of the DJSpeaker 32 party speakers has a LED lighting system for a colorful atmosphere. Easy to control via the supplied infrared remote control, with 4 different lighting modes to choose from.

High-quality design
The active DJSpeaker 32 Party monitor loudspeakers are equipped with high-end components and thus provide a perfect precision and a striking hearing quality in the audio rendering.

Clear stereo sound
7.6 cm woofer. Offset tweeter for clearer sound reproduction and a spatial stereo effect. Dual bass ports. The loudspeaker frame is made of 6 mm thick MDF.

Positioning the speakers
For optimal positioning of the speakers, there should be an angle of 60° between the two speakers and between the handset and the speakers. It is also important to position the center between the tweeters and the woofer at the same height as the ears of the listener.

Take them everywhere with you!
The days of elaborate dismantling, towing and reconnecting all your equipment are over… the DJSpeaker 32 party speakers are the perfect mix of sound and light, very simply. Not too big, not too small. The speakers are incredibly easy to carry anywhere and fit perfectly in any environment: Enjoy great mood, without any problems!

This text is machine translated.

Features

  • Active DJ leisure speakers for unforgettable parties
  • High quality sound: 2 x 15 watt RMS power, 60 watt peak power
  • LED lighting system: Each speaker has a four-mode dome light for 4 different lighting environments (control via the supplied remote control)
  • The light effects automatically synchronize with the music: So that you can concentrate completely on your DJ set!
  • Enjoy the perfect mix of sound and light – anytime and anywhere: The size of the speakers is just right for easy transport — for a special atmosphere, no matter where you are and what you are looking for!

Scope of delivery

  • DJSpeaker 32 party right satellite speaker
  • DJSpeaker 32 party left satellite speaker
  • Power cable;
  • Connection cable between the satellites
  • 3.5 mm RCA cable
  • Infrared remote control (for light system)