• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic C-50A Active monitor 13 cm 5 inch 50 W 1 Pair

EAN:
Part number:
Item no:
1/6
Dispatches on Fri 30 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic C-50A, active, white/pair

  • Active speaker pair

Technical specifications

  • Power supply: 230 V AC, 50 Hz
  • Total connected wattage 80 W
  • Amplifier output: 50 W
  • Components: 13 cm woofer (5), 2.5 cm (1") tweeter
  • Input: 3-pin. XLR
  • Output: 3-pin. XLR
  • Max. Sound pressure: 89 dB
  • Frequency range 50 Hz - 20 kHz
  • Dimensions (H x W x D): 230 x 180 x 166 mm
  • Weight: 3 kg (per piece).
Product type

Active monitor

RMS power

50 W

Max. power

100 W

Speaker size (cm)

13 cm

Speaker size (inch)

5 inch

Interfaces

XLR in

XLR out

Dim

(W x H x D) 180 x 230 x 166 mm

Weight

6 kg

Factory colour

White

Width

180 mm

Height

230 mm

Depth

166 mm

Max. sound pressure

89 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313411 Omnitronic C-50A Active monitor 13 cm 5 inch 50 W 1 Pair

Description

Active speaker pair · Powerful supersonic speaker for permanent installation · 2-way system with 13 cm (5") woofer and 2.5 cm dome tweeter (1") · 2-fold sound control and volume controller · Signal input and output via balanced XLR sockets · White or Black ABS-plastic casing with metal grille · Trapezoidal design for mounting in corners · Swivelling Mounting bracket for wall or ceiling mounting · Ideal for sound systems in restaurants, bars, discos, shops and in the conference area

This text is machine translated.