• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kali Audio LP-6 2nd Wave Active monitor 16.51 cm 6.5 inch 40 W 1 pc(s)

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Professional 6.5" near-field monitor

  • Improved "Boundary EQ" for adjusting the sound in different studio environments, Improved Class D amplifier with 12dB less noise, Power: 80W (40W / 40W Bi-Amped), Improved 6.5" woofer with reduced mass, 1" Soft Dome Tweeter, Frequency range: 39 Hz - 25 kHz, Crossover frequency: 1.3 kHz, Sound pressure level: 85 dB SPL Continuous, Inputs: XLR, 6.3 mm jack (symmetric), cinch, input sensitivity XLR/6.3 mm jack: +4 dBu, input sensitivity cinch: -10 dBV

Technical specifications

Product type

Active monitor

RMS power

40 W

Max. power

40 W

Speaker size (cm)

16.51 cm

Speaker size (inch)

6.5 inch

Interfaces

XLR in

Mic 6.35 mm in

RCA in

Dim

(W x H x D) 222 x 359 x 260 mm

Frequency range

39 - 25000 Hz

Weight

7.01 kg

Factory colour

Black

Width

222 mm

Height

359 mm

Depth

260 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016074 Kali Audio LP-6 2nd Wave Active monitor 16.51 cm 6.5 inch 40 W 1 pc(s)

Description

The new LP-6 studio monitor is part of the Kalis 2nd Wave loudspeaker series. The models of the "2nd Wave" christened new edition are based on 3 years of research and development and have been improved in all areas. A new amplifier module provides 12 dB less inherent noise, while the input sensitivity has been increased by 3 dB. Tuning has been refined for smoother RF behavior, and the boundary EQs have been updated for frequent use cases in practice. A new feature here is the preset for positioning the speakers on desktop tripods. Further improvements are lighter transducer membranes for better transient response and improved housing design for greater reliability. Proven and unique features like Waveguide technology, bass loudspeaker with oversized magnets and the smart bass reflex system have been retained naturally and make the Studio monitor LP-6 2nd Wave a reliable tool independent of the genre and budget.

This text is machine translated.

Features

  • Active 6.5″ near field monitor
  • Linear, transparent sound
  • "3D Imaging Waveguide Technology" for large, imaginary stereo stages
  • Unique bass reflex system
  • Improved "Boundary EQ" for adjusting the sound in different studio environments
  • Improved Class D amplifier with 12dB lower noise
  • Power:80W (40W/40W Bi-Amped)
  • Improved 6.5″ woofer with reduced mass
  • 1″ soft dome tweeter
  • Frequency range 39 Hz - 25 kHz
  • Crossover frequency 1.3 kHz
  • Sound pressure level 85 dB SPL Continuous
  • Inputs: XLR, 6.3 mm jack (balanced), cinch
  • Input sensitivity XLR/6.3 mm +4 dBu
  • Input sensitivity -10 dBV cinch