Advanced design for high-quality sound Class-D amplifier2 sound modes (DJ & Production)Multiple inputsBluetooth® connectivityEasy to use
Technical specifications
Product type
Active monitor
RMS power
25 W
Max. power
25 W
Speaker size (inch)
3.4 inch
Features
Bluetooth
Interfaces
3.5 mm jack out
3.5 mm jack in
Dim
(W x H x D) 175 x 262 x 257 mm
Weight
3.9 kg
Factory colour
Black
Width
175 mm
Height
262 mm
Depth
257 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2595534 Pioneer DJ DM-50D-BT Active monitor 3.4 inch 25 W 1 Pair
Description
The DM-50D-BT loudspeakers deliver a balanced, powerful bass sound and are equipped with plenty of power reserves thanks to class D amplifiers and 5-inch woofers. Press the switch to switch from DJ mode to production mode, and the DSP settings are automatically adjusted for the best sound for each application.
This text is machine translated.
Scope of delivery
Power cable;
Audio adapter cable (3.5 mm stereo jack on cinch)
Speaker cable
Protective padding
Quick start instructions
Safety Instructions
Description
The DM-50D-BT loudspeakers deliver a balanced, powerful bass sound and are equipped with plenty of power reserves thanks to class D amplifiers and 5-inch woofers. Press the switch to switch from DJ mode to production mode, and the DSP settings are automatically adjusted for the best sound for each application.