The DM-50D monitor loudspeakers deliver a balanced, powerful bass sound and have large power reserves. This is ensured by the new Class-D amplifier and a 5-inch woofer.
No matter whether you want to use the DM-50D as a monitor in music production or in DJing, thanks to the 2-way mode the loudspeakers always sound perfect for the respective application.
Thanks to the cinch, mini-jack and - newly added - jack inputs the DM-50D offers a variety of devices connection, whether DJ controller, mixing desk, laptop or audio interface.
Technical specifications
Product type
Active monitor
RMS power
25 W
Speaker size (inch)
5 inch
Interfaces
RCA in
Dim
(W x H x D) 175 x 262 x 257 mm
Weight
3.9 kg
Factory colour
White
Width
175 mm
Height
262 mm
Depth
257 mm
Variants(All information include VAT, plus shipping costs)
Pioneer DJ DM-50D-W Active monitor 5 inch 25 W 2 pc(s)
User & Safety Instructions 2483171 Pioneer DJ DM-50D-W Active monitor 5 inch 25 W 2 pc(s)
Description
The new speaker design combines key elements of the popular DM-40 monitor with brand new components and functions to achieve a more powerful and high-quality sound. The black or white speakers are available in pairs and are easy to set up, set and use - ideal for a variety of applications. No matter whether you put on DJ sets or produce music at home, the DM-50D works both with perfect sound.
This text is machine translated.
Scope of delivery
DM-50D-W (PAIR)
Power cable;
Audio cable (3.5 mm stereo mini jack to RCA)
Speaker cable
Support
Quick start guide
This text is machine translated.
Description
The new speaker design combines key elements of the popular DM-40 monitor with brand new components and functions to achieve a more powerful and high-quality sound. The black or white speakers are available in pairs and are easy to set up, set and use - ideal for a variety of applications. No matter whether you put on DJ sets or produce music at home, the DM-50D works both with perfect sound.