• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer DJ DM-40D-W Active monitor 3.4 inch 1 Pair

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pioneer DJ DM-40D-W Active monitor

  • Advanced design for high-quality sound Class-D amplifier2 sound modes (DJ & Production)Multiple inputsEasy to use

Technical specifications

Product type

Active monitor

Max. power

19 W

Speaker size (inch)

3.4 inch

Interfaces

3.5 mm jack in

3.5 mm jack out

Dim

(W x H x D) 146 x 223 x 227 mm

Weight

2.5 kg

Factory colour

White

Width

146 mm

Height

223 mm

Depth

227 mm

Description

The DM-40D speakers deliver a balanced, powerful bass sound and are equipped with plenty of power reserves thanks to Class D amplifiers and 4-inch woofers. Press the switch to switch from DJ mode to production mode, and the DSP settings are automatically adjusted for the best sound for each application.

This text is machine translated.

Scope of delivery

  • Power cable;
  • Audio adapter cable (3.5 mm stereo jack on cinch)
  • Speaker cable
  • Protective padding
  • Quick start instructions
  • Safety Instructions