
1/2

Active monitor
35 W
70 W
13 cm
5 inch
Screw terminals
6.3 mm jack in
XLR out
XLR in
6.3 mm jack out
RCA in
(W x H x D) 143 x 235 x 159 mm
80 - 20 K Hz
4.8 kg
Black
143 mm
235 mm
159 mm
115 dB
2 x 35/70 W
4 Ω
115 dB
Datasheet 304143 JBL Control 2 PS Active monitor 13 cm 5 inch 35 W 1 Pair
User & Safety Instructions 304143 JBL Control 2 PS Active monitor 13 cm 5 inch 35 W 1 Pair