• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herlitz Note cube White 700 80 g/m² 146225 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Herlitz notebook 9 x 9 x 9 cm 900 sheets white glued

  • Form factor: Square
  • Product Colour: White
  • Material: Paper
  • Width 90 mm, depth 90 mm
  • Number of sheets per Block: 900 sheets
  • This text is machine translated.

Technical specifications

Grammage

80 g/m²

Product type

Note cube

Factory colour

White

No. of sheets

700

Paper type version

Paper

Content

1 pc(s)

Width

9 cm

Height

7 cm

Depth

9 cm

Product type description

Notizzettelblock

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341962 Herlitz Note cube White 700 80 g/m² 146225 1 pc(s)

More interesting products

(*All information is plus legal VAT)