• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herlitz Note cube White 700 80 g/m² 1603000 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Herlitz Paper feeder set 9x9, 700 sheets white

  • Form factor: Square
  • Product Colour: White
  • Material: Paper
  • Width 90 mm, depth 90 mm
  • Number of sheets per Block: 700 sheets
  • This text is machine translated.

Technical specifications

Grammage

80 g/m²

Product type

Note cube

Factory colour

White

No. of sheets

700

Paper type version

Wood-free

Feature description

Blank

Content

1 pc(s)

Width

9 cm

Height

9 cm

Depth

9 cm

Product type description

Notizklötze
Zettelboxeinlage

Weight

0.429

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341961 Herlitz Note cube White 700 80 g/m² 1603000 1 pc(s)

Description

Features

  • Paper
  • 700 sheets, 80 G/m2
  • 9 x 9 cm
  • Blank
  • White
  • 1 items, welded in.

More interesting products

(*All information is plus legal VAT)